-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InGaP HBT Gain Block Amplifier, DC - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC589AST89E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1777
|
Newark | Rf Amplifier, Sot-89-4, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:4Ghz, Gain:21Db, Noise Figure Typ:4.5Db, Rf Ic Case Style:Sot-89, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC589AST89E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$8.5800 / $11.0300 | Buy Now |
DISTI #
505-HMC589AST89E-ND
|
DigiKey | IC RF AMP WLAN 0HZ-4GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
121 In Stock |
|
$7.7121 / $11.4800 | Buy Now |
DISTI #
584-HMC589AST89E
|
Mouser Electronics | RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor RoHS: Compliant | 0 |
|
$7.1800 / $12.6500 | Order Now |
DISTI #
V72:2272_16512850
|
Arrow Electronics | RF Amp Single MMIC Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2437 Container: Cut Strips | Americas - 3 |
|
$7.1650 | Buy Now |
|
Analog Devices Inc | MMIC AMPLIFIER, DC - 4 GHzFor Package Multiple: 1 | 2759 |
|
$7.7121 / $11.4800 | Buy Now |
DISTI #
86215550
|
Verical | RF Amp Single MMIC Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 Cut Tape RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 2688 |
|
$6.4317 | Buy Now |
|
Rochester Electronics | HMC589A - InGaP HBT Gain Block Amplifier, DC - 4 GHz RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$5.4700 / $6.8400 | Buy Now |
DISTI #
HMC589AST89E
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 96 | 0 |
|
$6.8000 / $7.2600 | Buy Now |
|
LCSC | 4.5dB 0Hz4GHz WLAN SOT-89 RF Amplifiers ROHS | 4 |
|
$5.5714 / $7.8819 | Buy Now |
|
Win Source Electronics | IC RF AMP WLAN 0HZ-4GHZ SOT89-3 / InGaP HBT GAIN BLOCK | 10000 |
|
$3.8602 / $4.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC589AST89E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC589AST89E
Analog Devices Inc
InGaP HBT Gain Block Amplifier, DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-89E, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC589AST89E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 20mA.
The HMC589AST89E can operate up to 18GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
The HMC589AST89E has a parallel interface. Use a microcontroller or FPGA with a parallel interface to control the chip. Ensure the interface signals are properly terminated and matched to the PCB impedance.
The typical current consumption of the HMC589AST89E is 20mA at 5V, but this can vary depending on the specific application and operating frequency.