Part Details for HMC587LC4BTR by Analog Devices Inc
Results Overview of HMC587LC4BTR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC587LC4BTR Information
HMC587LC4BTR by Analog Devices Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC587LC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8294
|
Newark | Vco, W/Buffer Amp, 5-10Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC587LC4BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72 |
|
$175.8800 | Buy Now |
DISTI #
1127-1774-1-ND
|
DigiKey | IC OSC VCO WIDEBAND 24SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130 In Stock |
|
$183.9750 / $189.7900 | Buy Now |
DISTI #
584-HMC587LC4BTR
|
Mouser Electronics | VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz RoHS: Compliant | 27 |
|
$203.5400 / $228.3400 | Buy Now |
DISTI #
V72:2272_06226999
|
Arrow Electronics | Oscillator VCO 5000MHz to 10000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2436 Container: Cut Strips | Americas - 130 |
|
$197.5500 / $201.5500 | Buy Now |
|
Analog Devices Inc | WBand VCO SMT w/Buffer amp, 5 Min Qty: 1 Package Multiple: 100 | 26 |
|
$147.1800 / $189.7900 | Buy Now |
DISTI #
87625252
|
Verical | Oscillator VCO 5000MHz to 10000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 130 |
|
$197.5500 / $201.5500 | Buy Now |
DISTI #
HMC587LC4BTR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 100 | 0 |
|
$187.6600 | Buy Now |
Part Details for HMC587LC4BTR
HMC587LC4BTR CAD Models
HMC587LC4BTR Part Data Attributes
|
HMC587LC4BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC587LC4BTR
Analog Devices Inc
Wideband VCO SMT w/Buffer Amplifier, 5 - 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Frequency-Nom | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC587LC4BTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce noise and EMI.
-
Calibration involves adjusting the offset and gain of the device. Use a known magnetic field source and a calibration algorithm to adjust the offset and gain registers. Refer to the application note AN-215 for a detailed calibration procedure.
-
The HMC587LC4BTR is rated for operation from -40°C to +125°C. However, the device's accuracy and sensitivity may degrade at extreme temperatures. Ensure proper thermal management and consider temperature compensation for optimal performance.
-
Yes, the HMC587LC4BTR is designed to operate in high-vibration environments. However, ensure that the device is properly mounted and secured to prevent mechanical stress and damage. Consider using a vibration-dampening material or a shock-absorbing mount.
-
The HMC587LC4BTR communicates via a standard SPI interface. Connect the device's SCLK, SDI, and SDO pins to the microcontroller's SPI pins. Use a level shifter if necessary, and ensure proper signal termination and noise reduction.