Part Details for HMC587LC4B by Analog Devices Inc
Results Overview of HMC587LC4B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC587LC4B Information
HMC587LC4B by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC587LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8293
|
Newark | Vco, W/Buffer Amp, 5-10Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC587LC4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$183.9800 / $189.7900 | Buy Now |
DISTI #
1127-3433-ND
|
DigiKey | IC OSC VCO WIDEBAND 24SMD Min Qty: 1 Lead time: 20 Weeks Container: Strip |
15 In Stock |
|
$183.9750 / $189.7900 | Buy Now |
DISTI #
584-HMC587LC4B
|
Mouser Electronics | VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz RoHS: Compliant | 153 |
|
$185.9200 / $211.2300 | Buy Now |
|
Analog Devices Inc | WBand VCO SMT w/Buffer amp, 5 Package Multiple: 1 | 101 |
|
$147.1800 / $189.7900 | Buy Now |
DISTI #
HMC587LC4B
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$197.5300 / $200.1600 | Buy Now |
|
Vyrian | Oscillators | 61 |
|
RFQ |
Part Details for HMC587LC4B
HMC587LC4B CAD Models
HMC587LC4B Part Data Attributes
|
HMC587LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC587LC4B
Analog Devices Inc
Wideband VCO SMT w/Buffer Amplifier, 5 - 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | ||
JESD-609 Code | e4 | |
Modulation Sensitivity | 15 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -65 dBc/Hz | |
Physical Dimension | 4.0mm x 4.0mm x 1.2mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC587LC4B Frequently Asked Questions (FAQ)
-
A symmetrical, star-shaped layout with the magnetometer at the center is recommended to minimize external magnetic interference. Keep the device away from high-current carrying traces and avoid routing sensitive analog signals near the magnetometer.
-
Calibration involves rotating the device in a figure-eight pattern to capture the full range of magnetic fields. Use the onboard calibration registers to adjust the sensitivity and offset values. Refer to the application note AN-203 for detailed calibration procedures.
-
The device is rated for operation from -40°C to +85°C. However, accuracy and sensitivity may degrade at extreme temperatures. Ensure proper thermal management and consider temperature compensation for optimal performance.
-
Yes, the device is designed to operate in high-vibration environments. However, excessive vibration may affect accuracy. Consider using mechanical dampening or vibration isolation to minimize the impact of vibrations on the magnetometer's performance.
-
The HMC587LC4B communicates via a standard I²C interface. Connect the SCL and SDA pins to the microcontroller's I²C bus, and use a level shifter if necessary. Ensure proper pull-up resistors and bus capacitance to prevent signal degradation.