Part Details for HMC586LC4BTR by Hittite Microwave Corp
Results Overview of HMC586LC4BTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC586LC4BTR Information
HMC586LC4BTR by Hittite Microwave Corp is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for HMC586LC4BTR
HMC586LC4BTR CAD Models
HMC586LC4BTR Part Data Attributes
|
HMC586LC4BTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC586LC4BTR
Hittite Microwave Corp
Voltage Controlled Oscillator, 4000MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Phase Noise | -75 dBc/Hz | |
Physical Dimension | 4.0mm x 4.0mm x 1.2mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
HMC586LC4BTR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Hittite Microwave Corp's application note AN1031, which provides guidelines for designing a PCB layout that minimizes parasitics and ensures optimal performance of the HMC586LC4BTR.
-
Hittite Microwave Corp provides a detailed biasing and configuration guide in the HMC586LC4BTR datasheet, as well as in the application note AN1032. Additionally, engineers can contact Hittite's technical support team for customized guidance on biasing and configuration for their specific application.
-
The HMC586LC4BTR has a maximum junction temperature of 150°C. To ensure proper thermal management, engineers should follow the thermal design guidelines outlined in the datasheet, including using a heat sink or thermal pad, and ensuring good airflow around the device. Additionally, the device's thermal resistance (θjc) is specified in the datasheet, which can be used to estimate the junction temperature based on the case temperature.
-
Hittite Microwave Corp provides a troubleshooting guide in the application note AN1033, which covers common issues and their solutions. Additionally, engineers can contact Hittite's technical support team for assistance with troubleshooting and debugging their design.
-
Yes, the HMC586LC4BTR is a sensitive device and requires proper ESD protection and handling precautions. Engineers should follow the ESD handling guidelines outlined in the datasheet, including using an ESD wrist strap, mat, or workstation, and avoiding touching the device's pins or exposed die.