Part Details for HMC546LP2E by Analog Devices Inc
Results Overview of HMC546LP2E by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC546LP2E Information
HMC546LP2E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC546LP2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC546LP2E-ND
|
DigiKey | IC RF SWITCH SPDT 2.7GHZ 6DFN Min Qty: 117 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.2268 | Buy Now |
DISTI #
584-HMC546LP2E
|
Mouser Electronics | RF Switch ICs 10W SPDT Failsafe Switch , 0.2 - 2.7 GHz RoHS: Compliant | 1 |
|
$5.5900 / $11.7400 | Buy Now |
|
Analog Devices Inc | 10W SPDT Failsafe Switch , 0.2 Package Multiple: 1 | 496 |
|
$3.6900 / $5.7700 | Buy Now |
DISTI #
26635678
|
Verical | RF Switch SPDT 200MHz to 2.7GHz 10dB 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 117 Package Multiple: 117 | Americas - 468 |
|
$5.3711 | Buy Now |
|
Rochester Electronics | HMC546 - 10W SPDT Failsafe Switch , 0.2 - 2.7 GHz RoHS: Compliant Status: Active Min Qty: 1 | 790 |
|
$4.5000 / $5.6200 | Buy Now |
DISTI #
HMC546LP2E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 117 | 0 |
|
$5.5800 / $5.8000 | Buy Now |
Part Details for HMC546LP2E
HMC546LP2E CAD Models
HMC546LP2E Part Data Attributes
|
HMC546LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC546LP2E
Analog Devices Inc
HMC546LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 10 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.12 |
HMC546LP2E Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC546LP2E involves keeping the signal paths short, using a solid ground plane, and separating the analog and digital sections of the board. It's also recommended to use a 4-layer board with a dedicated power plane and to follow the layout guidelines provided in the datasheet and application notes.
-
To optimize the HMC546LP2E for low noise performance, use a low noise power supply, decouple the power pins with high-quality capacitors, and keep the input and output signals away from the power pins. Additionally, use a shielded enclosure and keep the board away from noise sources such as motors and switching power supplies.
-
The HMC546LP2E has an operating temperature range of -40°C to +85°C, but it's recommended to operate it within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
Common issues with the HMC546LP2E include oscillations, noise, and output stage saturation. To troubleshoot these issues, check the PCB layout, power supply, and input/output signals. Use an oscilloscope to measure the signals and look for signs of oscillation or noise. Also, check the device's operating conditions and ensure they are within the recommended specifications.
-
Recommended test and measurement equipment for characterizing the HMC546LP2E include a high-speed oscilloscope, a signal generator, a spectrum analyzer, and a vector network analyzer. These tools can help measure the device's frequency response, noise floor, and output power.