Part Details for HMC539LP3ETR by Analog Devices Inc
Results Overview of HMC539LP3ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC539LP3ETR Information
HMC539LP3ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC539LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_10784812
|
Arrow Electronics | 5Bit 0.25dBStep 7.75dB 4GHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1650 | Americas - 41500 |
|
$1.1100 / $3.6900 | Buy Now |
Part Details for HMC539LP3ETR
HMC539LP3ETR CAD Models
HMC539LP3ETR Part Data Attributes
|
HMC539LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC539LP3ETR
Analog Devices Inc
0.25 dB LSB 5-Bit Digital Attenuator SMT, DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES |
HMC539LP3ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the output current.
-
The HMC539LP3ETR can operate from -40°C to +85°C, but the performance may degrade at extreme temperatures. Ensure proper thermal management to maintain optimal performance.
-
Check the power supply voltage, decoupling capacitors, and PCB layout. Use an oscilloscope to verify the output signal and check for noise or distortion. Consult the datasheet and application notes for troubleshooting guides.
-
The HMC539LP3ETR is a commercial-grade device, but Analog Devices offers a radiation-hardened version, the HMC539RH, for high-reliability and aerospace applications.