Part Details for HMC539LP3E by Analog Devices Inc
Results Overview of HMC539LP3E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC539LP3E Information
HMC539LP3E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC539LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 437 |
|
RFQ | |
|
Win Source Electronics | 0.25 dB LSB GaAs MMIC 5-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, DC - 4.0 GHz | RF ATTEN 0.25-7.75DB 50OHM 16QFN | 11690 |
|
$5.1975 / $6.7135 | Buy Now |
Part Details for HMC539LP3E
HMC539LP3E CAD Models
HMC539LP3E Part Data Attributes
|
HMC539LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC539LP3E
Analog Devices Inc
0.25 dB LSB 5-Bit Digital Attenuator SMT, DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 7.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29.03 dBm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
HMC539LP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC539LP3E requires a single 3.3V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. Also, ensure the Vcc pin is connected to a clean power source and the Vee pin is connected to a solid ground.
-
The HMC539LP3E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
To minimize the noise figure, ensure the input signal is properly matched to the device, use a high-quality PCB material, and keep the signal traces short and away from noise sources. Also, use a low-noise power supply and ensure the device is properly decoupled.
-
The recommended operating temperature range for the HMC539LP3E is -40°C to +85°C. However, the device can operate up to +105°C with reduced performance.