Part Details for HMC538LP4ETR by Analog Devices Inc
Results Overview of HMC538LP4ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC538LP4ETR Information
HMC538LP4ETR by Analog Devices Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC538LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964547
|
Arrow Electronics | Phase Shifter Analog 6000MHz to 15000MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1613 | Americas - 28500 |
|
$28.6300 / $68.7000 | Buy Now |
Part Details for HMC538LP4ETR
HMC538LP4ETR CAD Models
HMC538LP4ETR Part Data Attributes
|
HMC538LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC538LP4ETR
Analog Devices Inc
600° Analog Phase Shifter SMT, 6 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 11 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 2.61 |
HMC538LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary.
-
Use a network analyzer to measure the input and output impedance of the device. Then, use a Smith chart to design the matching networks for optimal gain and efficiency.
-
Follow the recommended biasing and tuning procedures outlined in the datasheet. Use a variable voltage source to adjust the bias voltage, and a spectrum analyzer to monitor the output signal.
-
Use a thermally stable package and ensure good thermal conductivity. Implement a temperature compensation circuit to minimize thermal drift. Use a frequency stabilizer or a phase-locked loop (PLL) to minimize frequency pulling.
-
Handle the device by the body, not the leads. Use an anti-static wrist strap and a conductive mat. Implement ESD protection circuits, such as diodes and resistors, in the PCB design.