Part Details for HMC538LP4ERTR by Analog Devices Inc
Results Overview of HMC538LP4ERTR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC538LP4ERTR Information
HMC538LP4ERTR by Analog Devices Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC538LP4ERTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1411 |
|
RFQ |
Part Details for HMC538LP4ERTR
HMC538LP4ERTR CAD Models
HMC538LP4ERTR Part Data Attributes
|
HMC538LP4ERTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC538LP4ERTR
Analog Devices Inc
IC,PHASE SHIFTER,LLCC,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 11 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Min | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 2.61 |