Part Details for HMC538LP4E by Analog Devices Inc
Results Overview of HMC538LP4E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC538LP4E Information
HMC538LP4E by Analog Devices Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC538LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 590 |
|
RFQ |
Part Details for HMC538LP4E
HMC538LP4E CAD Models
HMC538LP4E Part Data Attributes
|
HMC538LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC538LP4E
Analog Devices Inc
600° Analog Phase Shifter SMT, 6 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 11 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.61 |
HMC538LP4E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC538LP4E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC538LP4E can operate up to 6 GHz, but the maximum frequency of operation depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 4 GHz for optimal performance.
-
To minimize the noise figure, ensure the input signal is properly matched to the device, and the output is properly terminated. Use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
-
The recommended operating temperature range for the HMC538LP4E is -40°C to +85°C. However, the device can operate up to +100°C with reduced performance. Ensure proper thermal management to maintain optimal performance.