-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC536LP2ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC536LP2ETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4030578
|
element14 Asia-Pacific | , SPDT, T/R, 6GHZ, DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9 |
|
$4.5700 / $8.7900 | Buy Now |
DISTI #
4030578RL
|
element14 Asia-Pacific | , SPDT, T/R, 6GHZ, DFN RoHS: Compliant Min Qty: 10 Container: Reel | 9 |
|
$4.5700 / $6.3700 | Buy Now |
DISTI #
1127-2840-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6DFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
857 In Stock |
|
$5.0929 / $7.8000 | Buy Now |
DISTI #
584-HMC536LP2ETR
|
Mouser Electronics | RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz RoHS: Compliant | 0 |
|
$4.4200 / $7.8800 | Order Now |
DISTI #
V72:2272_06226805
|
Arrow Electronics | RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 147 |
|
$4.5500 / $5.9770 | Buy Now |
|
Analog Devices Inc | 3W SPDT T/R Switch SMT, DC - 6 Min Qty: 1 Package Multiple: 500 | 172 |
|
$3.3900 / $9.4400 | Buy Now |
DISTI #
76463274
|
Verical | RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 147 |
|
$4.5500 / $5.9770 | Buy Now |
DISTI #
HMC536LP2ETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$4.4400 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC536LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC536LP2ETR
Analog Devices Inc
HMC536LP2ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 23 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.07 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a heat sink and thermal interface material. Refer to the application note AN-1369 for more details.
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector and adjust the bias voltage to achieve the desired output power. Refer to the application note AN-1349 for more details.
Use a pi-network or a T-network for input and output matching. The recommended values for the matching components can be found in the application note AN-1349. Simulation tools like ADS or AWR can also be used to optimize the matching networks.
Use a low-noise amplifier (LNA) before the HMC536LP2ETR to improve the noise figure. Ensure proper impedance matching and use a high-quality bypass capacitor to reduce noise. Additionally, use a high-dynamic-range ADC and optimize the gain staging to improve the overall dynamic range.
Operate the HMC536LP2ETR within the recommended temperature range of -40°C to 85°C and humidity range of 5% to 95% RH. Ensure proper thermal management and avoid exposure to extreme temperatures and humidity levels.