-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC536LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC536LP2E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6581
|
Newark | Rf Switch, Spdt, T/R, 6Ghz, Dfn, Frequency Min:0Hz, Frequency Max:6Ghz, Rf Ic Case Style:Dfn-Ep, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC536LP2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$4.5300 / $8.1500 | Buy Now |
DISTI #
1127-1453-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6DFN Min Qty: 1 Lead time: 13 Weeks Container: Strip |
328 In Stock |
|
$5.2027 / $7.8000 | Buy Now |
DISTI #
584-HMC536LP2E
|
Mouser Electronics | RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz RoHS: Compliant | 671 |
|
$4.7700 / $7.8800 | Buy Now |
DISTI #
E54:1762_08344599
|
Arrow Electronics | RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Europe - 126 |
|
$3.7070 / $3.9730 | Buy Now |
|
Analog Devices Inc | 3W SPDT T/R Switch SMT, DC - 6 Package Multiple: 1 | 66 |
|
$3.3900 / $9.4400 | Buy Now |
DISTI #
76071161
|
Verical | RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 126 Package Multiple: 126 Date Code: 2318 | Americas - 126 |
|
$3.7070 / $3.9730 | Buy Now |
|
Rochester Electronics | HMC536 - 3W SPDT T/R Switch SMT, DC - 6 GHz RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
HMC536LP2E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 147 | 0 |
|
$4.4400 / $4.6100 | Buy Now |
|
Cytech Systems Limited | IC-Microwave Switch GaAs 6-SMT | 390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC536LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC536LP2E
Analog Devices Inc
HMC536LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, DFN-8 | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.07 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Refer to the application note AN-1369 for more details.
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector and adjust the bias voltage to achieve the desired output power. Refer to the application note AN-1369 for more details.
The recommended input and output matching networks can be found in the application note AN-1369. The input matching network should be designed to match the 50 ohm input impedance, and the output matching network should be designed to match the load impedance.
To reduce the noise figure and improve the dynamic range, ensure that the input signal is properly terminated, and the device is operated within its recommended operating conditions. Use a low-noise amplifier and a high-quality filter to reduce noise and improve dynamic range.
The HMC536LP2E has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Monitor the device's temperature and adjust the operating conditions to prevent overheating.