Part Details for HMC534LP5E by Hittite Microwave Corp
Results Overview of HMC534LP5E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC534LP5E Information
HMC534LP5E by Hittite Microwave Corp is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC534LP5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$25.5580 | Buy Now |
Part Details for HMC534LP5E
HMC534LP5E CAD Models
HMC534LP5E Part Data Attributes
|
HMC534LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC534LP5E
Hittite Microwave Corp
Voltage Controlled Oscillator, 10600MHz Min, 11800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 11800 MHz | |
Operating Frequency-Min | 10600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC534LP5E
This table gives cross-reference parts and alternative options found for HMC534LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC534LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC534LP5E | Analog Devices Inc | $32.9490 | VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz | HMC534LP5E vs HMC534LP5E |
HMC534LP5 | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 10600MHz Min, 11800MHz Max, PLASTIC, LEADLESS, QFN-32 | HMC534LP5E vs HMC534LP5 |