-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC534LP5E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1751
|
Newark | Vco, W/Half Freq O/P, 10.6-11.8Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC534LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.3500 / $38.9000 | Buy Now |
DISTI #
505-HMC534LP5E-ND
|
DigiKey | IC MMIC AMP VCO HBT GAAS 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
20 In Stock |
|
$35.7532 / $48.3800 | Buy Now |
DISTI #
584-HMC534LP5E
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz RoHS: Compliant | 13 |
|
$34.2200 / $44.3100 | Buy Now |
DISTI #
E54:1762_08344594
|
Arrow Electronics | Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 10 Weeks | Europe - 17 |
|
$34.8082 | Buy Now |
DISTI #
V72:2272_06226798
|
Arrow Electronics | Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1643 Container: Cut Strips | Americas - 1 |
|
$6.5770 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 10.6 - 1 Package Multiple: 1 | 426 |
|
$21.2300 / $48.3800 | Buy Now |
DISTI #
26628699
|
Verical | Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 475 |
|
$31.9623 | Buy Now |
DISTI #
88769971
|
Verical | Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 17 |
|
$68.2440 | Buy Now |
DISTI #
25921590
|
Verical | Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 1 |
|
$6.5770 | Buy Now |
|
Rochester Electronics | HMC534LP5E - VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$26.6800 / $33.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC534LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC534LP5E
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 11800 MHz | |
Operating Frequency-Min | 10600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC534LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC534LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC534LP5E | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 10600MHz Min, 11800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | HMC534LP5E vs HMC534LP5E |
HMC534LP5 | Analog Devices Inc | Check for Price | VCO SMT with Fo/2 & Divide-by-4, 10.6 - 11.8 GHz | HMC534LP5E vs HMC534LP5 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC534LP5E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
The HMC534LP5E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
To minimize the noise figure, ensure the input signal is properly matched to the device, use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
The recommended operating temperature range for the HMC534LP5E is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance.