Part Details for HMC531LP5TR by Analog Devices Inc
Results Overview of HMC531LP5TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC531LP5TR Information
HMC531LP5TR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC531LP5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC531LP5TR-ND
|
DigiKey | IC AMP VSAT 13.6-14.9GHZ 32QFN Min Qty: 9 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$33.4900 | Buy Now |
DISTI #
HMC531LP5TR-ND
|
DigiKey | IC AMP VSAT 13.6-14.9GHZ 32QFN Min Qty: 9 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MMIC VCO (HBT) Transistor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$25.7600 / $32.2000 | Buy Now |
Part Details for HMC531LP5TR
HMC531LP5TR CAD Models
HMC531LP5TR Part Data Attributes
|
HMC531LP5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC531LP5TR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 13.6 - 14.9 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 14900 MHz | |
Operating Frequency-Min | 13600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC531LP5TR
This table gives cross-reference parts and alternative options found for HMC531LP5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC531LP5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC531LP5E | Analog Devices Inc | $41.3660 | VCO SMT with Fo/2 & Divide-by-4, 13.6 - 14.9 GHz | HMC531LP5TR vs HMC531LP5E |
HMC531LP5TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC531LP5TR involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 50-ohm microstrip transmission line to connect the device to the antenna.
-
To ensure proper biasing, make sure to follow the recommended voltage and current settings outlined in the datasheet. The device requires a single 5V supply, and the VCC pin should be decoupled with a 10nF capacitor to ground. Additionally, the bias voltage on the VBIAS pin should be set to 2.5V.
-
The HMC531LP5TR is designed to handle up to 30dBm of output power. However, it's recommended to operate the device at a lower power level to ensure optimal performance and reliability.
-
To troubleshoot issues with the HMC531LP5TR, start by checking the PCB layout and ensuring that the device is properly biased. Verify that the input signal is within the recommended frequency range and power level. Also, check for any signs of overheating or damage to the device. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the HMC531LP5TR can be used in a push-pull configuration to achieve higher output power. However, this requires careful design and layout considerations to ensure proper impedance matching and minimize unwanted harmonics.