Part Details for HMC531LP5ETR by Analog Devices Inc
Results Overview of HMC531LP5ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC531LP5ETR Information
HMC531LP5ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC531LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC531LP5ETRCT-ND
|
DigiKey | IC AMP VSAT 13.6-14.9GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
274 In Stock |
|
$34.5538 / $48.3800 | Buy Now |
DISTI #
584-HMC531LP5ETR
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz RoHS: Compliant | 0 |
|
$34.0900 | Order Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 13.6 - 1 Min Qty: 1 Package Multiple: 500 | 55 |
|
$21.2300 / $48.3800 | Buy Now |
DISTI #
HMC531LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
DISTI #
SMC-HMC531LP5ETR
|
Sensible Micro Corporation | Oscillator Vco 6800Mhz To 7450Mhz/ 13600Mhz To 14900Mhz 5V 32-Pin Qfn Ep Smd T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 25 |
|
$24.9570 / $27.0368 | RFQ |
|
Win Source Electronics | IC AMP VSAT 13.6-14.9GHZ 32QFN | 1010 |
|
$26.0328 / $39.0491 | Buy Now |
Part Details for HMC531LP5ETR
HMC531LP5ETR CAD Models
HMC531LP5ETR Part Data Attributes
|
HMC531LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC531LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 13.6 - 14.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 14900 MHz | |
Operating Frequency-Min | 13600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC531LP5ETR
This table gives cross-reference parts and alternative options found for HMC531LP5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC531LP5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC531LP5E | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 13600MHz Min, 14900MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | HMC531LP5ETR vs HMC531LP5E |
HMC531LP5E | Analog Devices Inc | $41.3660 | VCO SMT with Fo/2 & Divide-by-4, 13.6 - 14.9 GHz | HMC531LP5ETR vs HMC531LP5E |
HMC531LP5ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC531LP5ETR requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 20mA.
-
The HMC531LP5ETR can operate up to 6 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
-
The HMC531LP5ETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to control the device. Ensure the interface signals are properly terminated and matched to the device's input impedance.
-
The typical current consumption of the HMC531LP5ETR is 20mA, but this can vary depending on the operating frequency and the specific application.