-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO with Fo/2 & Divide-by-4 SMT, 9.5 - 10.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC530LP5E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1748
|
Newark | Vco, W/Half Freq O/P, 9.5-10.8Ghz, Qfn32, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC530LP5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$40.8300 / $54.2400 | Buy Now |
DISTI #
1127-1447-ND
|
DigiKey | VCO 5.075/10.15GHZ 2-12V 5X5MM Min Qty: 1 Lead time: 10 Weeks Container: Strip |
61 In Stock |
|
$35.7532 / $48.3800 | Buy Now |
DISTI #
584-HMC530LP5E
|
Mouser Electronics | VCO Oscillators upscreen for Space RoHS: Compliant | 29 |
|
$35.7200 / $48.3800 | Buy Now |
DISTI #
E54:1762_08344580
|
Arrow Electronics | Oscillator VCO 2380MHz to 2700MHz/ 4750MHz to 5400MHz/ 9500MHz to 10800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 10 Weeks | Europe - 16 |
|
$14.8200 | Buy Now |
|
Analog Devices Inc | upscreen for Space Package Multiple: 1 | 52 |
|
$21.2300 / $48.3800 | Buy Now |
DISTI #
16902819
|
Verical | Oscillator VCO 2380MHz to 2700MHz/ 4750MHz to 5400MHz/ 9500MHz to 10800MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 16 |
|
$14.8200 | Buy Now |
|
Rochester Electronics | HMC530LP5E - VCO with Fo/2 & Divide-by-4 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$26.6800 / $33.3500 | Buy Now |
DISTI #
HMC530LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$37.0300 / $38.1200 | Buy Now |
|
Vyrian | Oscillators | 58 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC530LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC530LP5E
Analog Devices Inc
VCO with Fo/2 & Divide-by-4 SMT, 9.5 - 10.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10800 MHz | |
Operating Frequency-Min | 9500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure good thermal conductivity and minimal thermal resistance to maintain junction temperature below 125°C.
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Consider using a pi-network or a T-network topology, and adjust component values to achieve optimal impedance matching.
Operate the device within the recommended operating conditions: Vcc = 5V ± 10%, temperature range = -40°C to 85°C, and input power ≤ 10 dBm. Ensure proper heat sinking and avoid exceeding the maximum junction temperature.
Use a combination of filtering, shielding, and grounding techniques to minimize noise and spurious signals. Ensure proper PCB layout, use of bypass capacitors, and shielding of the device and surrounding components.
Use a vector network analyzer (VNA) or a spectrum analyzer to measure S-parameters, gain, and output power. Ensure proper calibration, use of attenuators, and consideration of cable losses and mismatches.