Part Details for HMC513LP5ETR by Analog Devices Inc
Results Overview of HMC513LP5ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC513LP5ETR Information
HMC513LP5ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC513LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC513LP5ETRCT-ND
|
DigiKey | VCO 5.4725/10.945GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$31.7625 / $56.8800 | Buy Now |
DISTI #
584-HMC513LP5ETR
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz RoHS: Compliant | 0 |
|
$31.7600 | Order Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 10.43 - Min Qty: 500 Package Multiple: 500 | 100 |
|
$21.2300 / $56.8800 | Buy Now |
DISTI #
HMC513LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
Part Details for HMC513LP5ETR
HMC513LP5ETR CAD Models
HMC513LP5ETR Part Data Attributes
|
HMC513LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC513LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 10.43 - 11.46 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 25 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 11460 MHz | |
Operating Frequency-Min | 10430 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
HMC513LP5ETR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the HMC513LP5ETR involves using a 4-layer board with a solid ground plane, placing the device near the RF input, and using short, direct traces for the RF signals. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter the power supply lines.
-
To optimize the HMC513LP5ETR for low noise performance, ensure that the device is operated within its recommended operating conditions, use a low noise power supply, and minimize the number of external components. Additionally, use a bypass capacitor at the VCC pin and a decoupling capacitor at the VEE pin to reduce noise.
-
The HMC513LP5ETR is rated for operation from -40°C to +85°C, but it's recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
Common issues with the HMC513LP5ETR include oscillations, noise, and gain compression. To troubleshoot these issues, check the PCB layout, ensure proper termination, and verify that the device is operated within its recommended operating conditions. Additionally, use a spectrum analyzer or an oscilloscope to measure the device's output and identify any anomalies.
-
The HMC513LP5ETR has an ESD rating of 1 kV human body model (HBM) and 250 V machine model (MM). To ensure ESD protection, handle the device with an ESD wrist strap or mat, and use ESD-protected packaging and storage materials.