Part Details for HMC510LP5ETR by Analog Devices Inc
Results Overview of HMC510LP5ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC510LP5ETR Information
HMC510LP5ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC510LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8278
|
Newark | Vco, W/Half Freq O/P, 8.45-9.55Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC510LP5ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$37.0400 / $56.1900 | Buy Now |
DISTI #
1127-1439-1-ND
|
DigiKey | VCO 4.5GHZ/9GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
608 In Stock |
|
$34.5538 / $48.3800 | Buy Now |
DISTI #
584-HMC510LP5ETR
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz RoHS: Compliant | 1024 |
|
$33.6900 / $44.3100 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 8.45 - 9 Min Qty: 1 Package Multiple: 500 | 122 |
|
$21.2300 / $48.3800 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
HMC510LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
|
LCSC | 3 VFQFN-32-EP(5x5) Clock Generators PLLs Frequency Synthesizers ROHS | 2 |
|
$29.9589 / $34.3123 | Buy Now |
|
Win Source Electronics | VCO 4.5GHZ/9GHZ 2-13V 5X5MM | 1600 |
|
$25.0251 / $37.5377 | Buy Now |
Part Details for HMC510LP5ETR
HMC510LP5ETR CAD Models
HMC510LP5ETR Part Data Attributes
|
HMC510LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC510LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 8.45 - 9.55 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 9550 MHz | |
Operating Frequency-Min | 8450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -116 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
HMC510LP5ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary.
-
Use a network analyzer to measure the input and output impedance of the device, and then design the matching networks using a Smith chart or a circuit simulator like ADS or AWR.
-
The recommended voltage supply is 5V ±10%, and the maximum current is 420mA. Ensure that the voltage regulator can supply the required current and has a low dropout voltage.
-
Use a low-noise voltage regulator, add decoupling capacitors close to the device, and ensure good PCB layout practices such as separating analog and digital grounds.
-
The recommended operating temperature range is -40°C to 85°C. Ensure that the device is operated within this range for optimal performance and reliability.