Part Details for HMC478SC70ETR by Analog Devices Inc
Results Overview of HMC478SC70ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC478SC70ETR Information
HMC478SC70ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC478SC70ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_15893524
|
Arrow Electronics | RF Amp Single MMIC Amp 4GHz 8V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1610 | Americas - 260500 |
|
$0.2990 / $1.5100 | Buy Now |
DISTI #
70802892
|
Verical | RF Amp Single MMIC Amp 4GHz 8V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1610 | Americas - 260500 |
|
$0.2990 / $0.3910 | Buy Now |
|
Win Source Electronics | IC GAIN BLOCK AMP SC70 / RF Amp Single MMIC Amp 4GHz 8V 6-Pin SC-70 T/R | 3010 |
|
$0.4170 / $0.6253 | Buy Now |
Part Details for HMC478SC70ETR
HMC478SC70ETR CAD Models
HMC478SC70ETR Part Data Attributes
|
HMC478SC70ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC478SC70ETR
Analog Devices Inc
HMC478MP86 / HMC478SC70 / HMC478ST89 SiGe, HBT, gain block amplifier SMT, DC to 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 82 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC478SC70ETR
This table gives cross-reference parts and alternative options found for HMC478SC70ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC478SC70ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC478SC70E | Analog Devices Inc | Check for Price | HMC478MP86 / HMC478SC70 / HMC478ST89 SiGe, HBT, gain block amplifier SMT, DC to 4 GHz | HMC478SC70ETR vs HMC478SC70E |
HMC478SC70ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC478SC70ETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise and ripple.
-
The HMC478SC70ETR can operate up to 7 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout and component selection.
-
Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking airflow or using a metal can that can trap heat.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect against electrostatic discharge.