Part Details for HMC478SC70E by Analog Devices Inc
Results Overview of HMC478SC70E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC478SC70E Information
HMC478SC70E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC478SC70E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 1282 |
|
RFQ | |
|
Win Source Electronics | SiGe HBT GAIN BLOCK MMIC AMPLIFIER, DC - 4 GHz | IC RF AMP GP 0HZ-4GHZ SC70 | 3014 |
|
$0.9390 / $1.4079 | Buy Now |
Part Details for HMC478SC70E
HMC478SC70E CAD Models
HMC478SC70E Part Data Attributes
|
HMC478SC70E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC478SC70E
Analog Devices Inc
HMC478MP86 / HMC478SC70 / HMC478ST89 SiGe, HBT, gain block amplifier SMT, DC to 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 82 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
HMC478SC70E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC478SC70E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC478SC70E can operate up to 10 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking the airflow around the device, and keep the ambient temperature below 85°C.
-
The recommended drive level for the HMC478SC70E is -10 dBm to +10 dBm. Driving the device too hard can lead to compression and distortion.