Part Details for HMC442LC3B by Analog Devices Inc
Results Overview of HMC442LC3B by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC442LC3B Information
HMC442LC3B by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC442LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1709
|
Newark | Rf Amplifier, Lcc-Ep-12, -55 To 85Deg C, Frequency Min:17.5Ghz, Frequency Max:25.5Ghz, Gain:13Db, Noise Figure Typ:9Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC442LC3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$63.7600 / $80.4000 | Buy Now |
DISTI #
505-HMC442LC3B-ND
|
DigiKey | IC AMP GPS 17.5GHZ-25.5GHZ 12SMT Min Qty: 1 Lead time: 13 Weeks Container: Strip |
22 In Stock |
|
$65.0182 / $83.3800 | Buy Now |
DISTI #
584-HMC442LC3B
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 17.5 - 25.5 GHz RoHS: Compliant | 24 |
|
$62.9800 / $77.5000 | Buy Now |
DISTI #
E54:1762_08341211
|
Arrow Electronics | RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 13 Weeks | Europe - 8 |
|
$56.3500 / $64.5700 | Buy Now |
DISTI #
V36:1790_06226228
|
Arrow Electronics | RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Date Code: 2027 | Americas - 1 |
|
$53.9400 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 17.5 - 25. Package Multiple: 1 | 2631 |
|
$46.2000 / $83.3800 | Buy Now |
DISTI #
26619652
|
Verical | RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 2620 |
|
$58.1132 | Buy Now |
DISTI #
62512655
|
Verical | RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$56.3500 / $64.5700 | Buy Now |
DISTI #
48097008
|
Verical | RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 1 |
|
$53.9400 | Buy Now |
DISTI #
HMC442LC3B
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 10 | 0 |
|
$60.4100 / $67.3200 | Buy Now |
Part Details for HMC442LC3B
HMC442LC3B CAD Models
HMC442LC3B Part Data Attributes
|
HMC442LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC442LC3B
Analog Devices Inc
HMC442LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 25500 MHz | |
Operating Frequency-Min | 17500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC442LC3B
This table gives cross-reference parts and alternative options found for HMC442LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC442LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMG15241HT1 | NXP Semiconductors | $2.8966 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | HMC442LC3B vs MMG15241HT1 |
HMC441LC3BTR | Analog Devices Inc | $64.7102 | HMC441LC3BTR | HMC442LC3B vs HMC441LC3BTR |
HMC519LC4 | Analog Devices Inc | $90.4231 | HMC519LC4 | HMC442LC3B vs HMC519LC4 |
HMC-ALH476 | Analog Devices Inc | Check for Price | HMC-ALH476 | HMC442LC3B vs HMC-ALH476 |
HMC462 | Analog Devices Inc | Check for Price | HMC462 | HMC442LC3B vs HMC462 |
HMC261 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 20000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.70 X 1.30 MM, DIE-4 | HMC442LC3B vs HMC261 |
HMC342 | Analog Devices Inc | Check for Price | HMC342 | HMC442LC3B vs HMC342 |
HMC261LM1 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | HMC442LC3B vs HMC261LM1 |
AMMC-6222-W10 | Avago Technologies | Check for Price | 7000MHz - 21000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | HMC442LC3B vs AMMC-6222-W10 |
HMC263 | Analog Devices Inc | Check for Price | HMC263 | HMC442LC3B vs HMC263 |
HMC442LC3B Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC442LC3B requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 20mA.
-
The HMC442LC3B can operate up to 2.5 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
Minimize the noise figure by using a low-noise power supply, keeping the input and output traces short and shielded, and using a high-quality PCB material with low dielectric loss.
-
Yes, the HMC442LC3B can be used in a push-pull configuration to improve the output power and reduce distortion. However, this requires careful impedance matching and biasing.