-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC439QS16GE by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1701
|
Newark | Phase Frequency Detector, 1.3Ghz, Qsop, Frequency Min:10Mhz, Frequency Max:1.3Ghz, Input Power Min:-10Dbm, Input Power Max:10Dbm, Sensitivity:-, Rf Ic Case Style:Qsop-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.8V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC439QS16GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$46.2300 / $60.1100 | Buy Now |
DISTI #
505-HMC439QS16GE-ND
|
DigiKey | IC RF DETECT 10MHZ-1.3GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$46.2250 / $60.1100 | Buy Now |
DISTI #
584-HMC439QS16GE
|
Mouser Electronics | RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz RoHS: Compliant | 19 |
|
$48.8000 / $64.6700 | Buy Now |
DISTI #
E54:1762_08341179
|
Arrow Electronics | RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP EP Cut Tape RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2437 | Europe - 57 |
|
$44.7500 / $46.1100 | Buy Now |
|
Analog Devices Inc | dig Phase-freq Detector , 0.01 Package Multiple: 1 | 105 |
|
$32.7300 / $60.1100 | Buy Now |
DISTI #
87633338
|
Verical | RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP EP Cut Tape RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2437 | Americas - 57 |
|
$44.7500 / $46.1100 | Buy Now |
DISTI #
HMC439QS16GE
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 13 | 0 |
|
$48.3600 / $53.8900 | Buy Now |
|
Vyrian | RF & Microwave | 27 |
|
RFQ | |
|
Win Source Electronics | HBT DIGITAL PHASE-FREQUENCY DETECTOR, 10 - 1300 MHz | IC RF DETECT 10MHZ-1.3GHZ 16QSOP | 1500 |
|
$74.0176 / $91.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC439QS16GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC439QS16GE
Analog Devices Inc
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC439QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC439QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC439QS16G | Hittite Microwave Corp | Check for Price | Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, PLASTIC, SMT, QSOP-16 | HMC439QS16GE vs HMC439QS16G |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode filter or a pi-filter to reduce EMI.
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors to ground. Use a voltage regulator to maintain a stable voltage supply. Bias the device with a voltage divider or a voltage reference to set the desired operating point.
The maximum power handling capability of the HMC439QS16GE is 1W. Exceeding this limit may cause the device to overheat or fail. Ensure proper heat sinking and thermal management to prevent overheating.
Use a spectrum analyzer to check for spurious signals or harmonics. Verify the device is properly biased and the input/output impedances are matched. Check for thermal issues and ensure proper heat sinking. Consult the datasheet and application notes for troubleshooting guides.
No, the HMC439QS16GE is not designed for switching power supply applications. It is a high-frequency amplifier designed for RF and microwave applications. Using it in a switching power supply application may cause the device to fail or malfunction.