-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 5.5 - 6.1 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC431LP4E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6576
|
Newark | Vco, W/Buffer Amp, 5.5-6.1Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC431LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$18.7900 / $24.8100 | Buy Now |
DISTI #
505-HMC431LP4E-ND
|
DigiKey | IC MMIC VCO W/BUFF AMP 4X4QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
25 In Stock |
|
$18.7422 / $26.5200 | Buy Now |
DISTI #
584-HMC431LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz RoHS: Compliant | 219 |
|
$17.5000 / $24.5700 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 5.5 - 6. Package Multiple: 1 | 5 |
|
$11.6100 / $26.5200 | Buy Now |
DISTI #
HMC431LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 38 | 0 |
|
$17.1500 / $18.3200 | Buy Now |
|
Vyrian | Oscillators | 102 |
|
RFQ | |
|
Win Source Electronics | MMIC VCO w/ BUFFER AMPLIFIER, 5.5 - 6.1 GHz | IC MMIC VCO W/BUFF AMP 4X4QFN | 540 |
|
$20.8333 / $26.9097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC431LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC431LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 5.5 - 6.1 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 12 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 6100 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -1 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC431LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC431LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC431LP4E | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 5500MHz Min, 6100MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | HMC431LP4E vs HMC431LP4E |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are properly decoupled with 0.1uF and 10uF capacitors, respectively. Also, ensure the bias voltage (Vbias) is set to the recommended 5V ± 0.5V.
The maximum power dissipation of the HMC431LP4E is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
Use a low-noise power supply, keep the signal traces short and shielded, and use a common-mode choke or ferrite bead to filter out high-frequency noise.
The recommended operating temperature range for the HMC431LP4E is -40°C to +85°C. Ensure proper thermal management to prevent overheating.