-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 4.45 - 5.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC429LP4E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4032594
|
Farnell | VCO, W/BUFFER AMP, 4.45-5.0GHZ, QFN24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 38 |
|
$16.6672 / $18.8494 | Buy Now |
DISTI #
1127-1384-ND
|
DigiKey | IC MMIC VCO BUFFER AMP 24-QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
636 In Stock |
|
$16.7544 / $23.7500 | Buy Now |
DISTI #
584-HMC429LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz RoHS: Compliant | 405 |
|
$15.8200 / $22.2200 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 4.45 - 5 Package Multiple: 1 | 417 |
|
$11.6100 / $23.7500 | Buy Now |
DISTI #
87827013
|
Verical | Oscillator VCO 4450MHz to 5000MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 258 |
|
$14.6038 | Buy Now |
DISTI #
HMC429LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 36 |
|
$16.2200 / $17.4100 | Buy Now |
|
Vyrian | RF & Microwave | 207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC429LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC429LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 4.45 - 5.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC429LP4E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 10mA.
The HMC429LP4E can operate up to 4GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC429LP4E has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the HMC429LP4E. Ensure the interface signals are properly terminated and matched to the PCB impedance.
The typical current consumption of the HMC429LP4E is 10mA, but this can vary depending on the operating frequency and the specific application.