Part Details for HMC392ALC4TR-R5 by Analog Devices Inc
Results Overview of HMC392ALC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC392ALC4TR-R5 Information
HMC392ALC4TR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC392ALC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC392ALC4TR-R5-ND
|
DigiKey | IC AMP VSAT 3.5GHZ-8GHZ 24CLCC Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$71.4186 | Buy Now |
DISTI #
584-HMC392ALC4TR-R5
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz RoHS: Compliant | 0 |
|
$71.4100 | Order Now |
|
Analog Devices Inc | lo Noise amp SMT, 3.5 - 7.0 GH Min Qty: 500 Package Multiple: 500 | 9500 |
|
$49.2400 / $98.6900 | Buy Now |
DISTI #
53167733
|
Verical | RF Amp Single LNA 8GHz 7V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$69.9119 | Buy Now |
DISTI #
HMC392ALC4TR-R5
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$72.6900 / $73.6200 | Buy Now |
Part Details for HMC392ALC4TR-R5
HMC392ALC4TR-R5 CAD Models
HMC392ALC4TR-R5 Part Data Attributes
|
HMC392ALC4TR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC392ALC4TR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |