Part Details for HMC374ETR by Hittite Microwave Corp
Results Overview of HMC374ETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC374ETR Information
HMC374ETR by Hittite Microwave Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC374ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 300MHZ MIN, 3000MHZ MAX, 1 FUNC | 139 |
|
$5.8460 / $9.4800 | Buy Now |
Part Details for HMC374ETR
HMC374ETR CAD Models
HMC374ETR Part Data Attributes
|
HMC374ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC374ETR
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 300MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, SMT, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, SOT-26, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES |
HMC374ETR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC374ETR involve using a 4-layer PCB with a solid ground plane, placing the device near the edge of the board, and using thermal vias to dissipate heat. A heat sink or thermal pad can also be used to improve thermal performance.
-
Optimizing the input and output matching networks for the HMC374ETR involves using a combination of simulation tools and empirical methods to achieve the best possible impedance match. This may involve using a network analyzer to measure the device's S-parameters and then using a simulation tool to design the matching networks.
-
Potential sources of noise in the HMC374ETR include thermal noise, shot noise, and electromagnetic interference (EMI). These can be mitigated by using a low-noise power supply, shielding the device from EMI, and using a low-noise amplifier in the signal chain.
-
Ensuring the HMC374ETR is biased correctly involves following the recommended biasing scheme outlined in the datasheet, using a voltage regulator to provide a stable voltage supply, and monitoring the device's current consumption to prevent overheating.
-
The reliability and MTBF expectations for the HMC374ETR are typically specified in the device's reliability report, which can be obtained from the manufacturer. In general, the device is designed to meet the reliability requirements of high-reliability applications such as aerospace and defense.