Part Details for HMC374ETR by Analog Devices Inc
Results Overview of HMC374ETR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC374ETR Information
HMC374ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC374ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8258
|
Newark | Rf Amplifier, Sot-26-6, -40 To 85Deg C, Frequency Min:300Mhz, Frequency Max:3Ghz, Gain:15Db, Noise Figure Typ:2.2Db, Rf Ic Case Style:Sot-26, No. Of Pins:6Pins, Supply Voltage Min:2.75V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC374ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 177 |
|
$5.5200 / $7.6700 | Buy Now |
DISTI #
1127-1031-1-ND
|
DigiKey | IC AMP GPS 300MHZ-3GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1284 In Stock |
|
$5.0099 / $7.6700 | Buy Now |
DISTI #
584-HMC374ETR
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz RoHS: Compliant | 779 |
|
$4.9500 / $7.4400 | Buy Now |
DISTI #
V72:2272_06226586
|
Arrow Electronics | RF Amp Single LNA 3GHz 5.5V 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1931 Container: Cut Strips | Americas - 25 |
|
$4.4030 / $6.0000 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 0.3 - 3.0 GH Min Qty: 1 Package Multiple: 500 | 6257 |
|
$5.0099 / $7.6700 | Buy Now |
DISTI #
26619732
|
Verical | RF Amp Single LNA 3GHz 5.5V 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6000 |
|
$4.1187 | Buy Now |
|
Rochester Electronics | HMC374G - Low Noise Amplifier SMT, 0.3 - 3.0 GHz RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$3.5000 / $4.3800 | Buy Now |
DISTI #
HMC374ETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$4.3600 / $4.4100 | Buy Now |
|
LCSC | SOT-23-6 Low Noise Amplifiers (LNA) - RF ROHS | 10 |
|
$9.0227 / $9.5085 | Buy Now |
Part Details for HMC374ETR
HMC374ETR CAD Models
HMC374ETR Part Data Attributes
|
HMC374ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC374ETR
Analog Devices Inc
HMC374ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES |
HMC374ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC374ETR requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 20mA.
-
The HMC374ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
Use a high-quality, low-noise power supply, and ensure the PCB layout is optimized for minimal noise coupling. Use shielding and grounding techniques to minimize electromagnetic interference.
-
The typical gain flatness of the HMC374ETR is ±1.5 dB across the 50-4000 MHz frequency range.