-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HBT Digital Phase Frequency Detector 10 - 1300 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC3716LP4E by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4792
|
Newark | Frequency Detector, 1.3Ghz, Qfn-Ep-24 Rohs Compliant: Yes |Analog Devices HMC3716LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.6400 / $50.4400 | Buy Now |
DISTI #
505-HMC3716LP4E-ND
|
DigiKey | IC RF DETECT 10MHZ-1.3GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
231 In Stock |
|
$43.3130 / $55.8400 | Buy Now |
DISTI #
584-HMC3716LP4E
|
Mouser Electronics | Phase Detectors / Shifters Dig PFD w/Lock Detect & Invert function RoHS: Compliant | 1225 |
|
$37.1800 / $53.3100 | Buy Now |
|
Analog Devices Inc | Dig PFD w/Lock Detect & Invert Package Multiple: 1 | 1457 |
|
$29.7500 / $55.8400 | Buy Now |
DISTI #
65659892
|
Verical | RF Detector 10MHz to 1300MHz 5dBm 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 1408 |
|
$36.7965 | Buy Now |
DISTI #
HMC3716LP4E
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 25 |
|
$43.3500 / $44.6300 | Buy Now |
|
LCSC | 10MHz1.3GHz -10dBm5dBm QFN-24(4x4) RF Detectors ROHS | 48 |
|
$52.0628 / $54.5606 | Buy Now |
|
Win Source Electronics | IC RF DETECT 10MHZ-1.3GHZ 24QFN / RF Detector IC 10MHz ~ 1.3GHz -10dBm ~ 5dBm 24-VFQFN Exposed Pad | 1500 |
|
$36.4802 / $54.7202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC3716LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC3716LP4E
Analog Devices Inc
HBT Digital Phase Frequency Detector 10 - 1300 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Analog Devices | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors and the Iset pin is connected to a 10kΩ resistor to set the output current. Also, ensure the input voltage is within the recommended range of 3.3V to 5.5V.
The maximum power dissipation of the HMC3716LP4E is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
Check the input voltage, output current, and temperature. Verify the PCB layout and component placement. Use an oscilloscope to check for noise and oscillations. Consult the datasheet and application notes for troubleshooting guides.
Yes, the HMC3716LP4E is suitable for high-reliability and aerospace applications. However, ensure compliance with relevant industry standards and regulations, such as MIL-STD-883 or NASA's Electronic Parts and Packaging (EPP) program.