-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC349AMS8GETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC349AMS8GETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8251
|
Newark | Rf Switch, Spdt, 4Ghz, Msop-Ep, Frequency Min:100Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices HMC349AMS8GETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$4.5700 / $5.6100 | Buy Now |
DISTI #
1127-1851-1-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 8MSG Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1143 In Stock |
|
$4.9822 / $7.6300 | Buy Now |
DISTI #
584-HMC349AMS8GETR
|
Mouser Electronics | RF Switch ICs DC-4GHz Hi Isolation Switch RoHS: Compliant | 0 |
|
$4.4200 / $7.7100 | Order Now |
|
Analog Devices Inc | DC-4GHz Hi Isolation Switch Min Qty: 500 Package Multiple: 500 | 1000 |
|
$2.3100 / $9.2700 | Buy Now |
DISTI #
HMC349AMS8GETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$4.3200 / $4.3900 | Buy Now |
|
LCSC | 0Hz4GHz 50dB 1.2dB MSOP-8-EP RF Switches ROHS | 4 |
|
$5.3917 / $8.4073 | Buy Now |
|
Win Source Electronics | IC GAAS MESFET SW SPDT 8MSOP / RF Switch SPDT 100MHz to 4GHz 42dB 8-Pin MSOP EP T/R | 5080 |
|
$5.7750 / $7.4594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC349AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC349AMS8GETR
Analog Devices Inc
HMC349AMS8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-26 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.5 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC349AMS8GETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise and ripple.
The HMC349AMS8GETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC349AMS8GETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the device. Ensure the interface signals are properly terminated and matched to the device's input impedance.
The typical current consumption of the HMC349AMS8GETR is around 350mA, but this can vary depending on the operating frequency and mode of operation.