-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC346AMS8GETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC346AMS8GETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1646
|
Newark | Variable Attenuator, 0 To 8Ghz, Msop-Ep, Frequency Max:8Ghz, Frequency Min:0Hz, Attenuation - Typical:28Db, Rf Attenuator Type:Voltage Controlled Attenuator, Insertion Loss:2.1Db, Control Voltage Min:-5V, Control Voltage Max:0V Rohs Compliant: Yes |Analog Devices HMC346AMS8GETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 331 |
|
$6.2100 / $9.5500 | Buy Now |
DISTI #
HMC346AMS8GECT-ND
|
DigiKey | RF ATTENUATOR 27DB-32DB 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
946 In Stock |
|
$6.8338 / $10.1900 | Buy Now |
DISTI #
584-HMC346AMS8GETR
|
Mouser Electronics | Attenuators Attenuators RoHS: Compliant | 412 |
|
$6.2100 / $12.1700 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 500 Package Multiple: 500 | 3000 |
|
$6.8338 / $10.1900 | Buy Now |
DISTI #
26624243
|
Verical | Voltage Variable Attenuator 28dB 8000MHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$5.6401 | Buy Now |
|
NexGen Digital | 160 |
|
RFQ | ||
DISTI #
HMC346AMS8GETR
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 500 | 0 |
|
$5.9700 / $6.0400 | Buy Now |
|
LCSC | 50 28dB 0Hz8GHz MSOP-8-EP RF Attenuators ROHS | 2 |
|
$6.9226 / $7.3463 | Buy Now |
|
Vyrian | RF & Microwave | 487 |
|
RFQ | |
|
Win Source Electronics | RF ATTENUATOR 27DB-32DB 8TSSOP | 4990 |
|
$7.7001 / $9.9459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC346AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC346AMS8GETR
Analog Devices Inc
HMC346AMS8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.78 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC346AMS8GETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise and ripple.
The HMC346AMS8GETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout and component selection.
The HMC346AMS8GETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the device. Ensure the interface signals are properly terminated and matched to the device's input impedance.
The typical current consumption of the HMC346AMS8GETR is around 350mA, but this can vary depending on the operating frequency, temperature, and other factors.