Part Details for HMC342-SX by Analog Devices Inc
Results Overview of HMC342-SX by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC342-SX Information
HMC342-SX by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC342-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-HMC342-SX
|
Mouser Electronics | RF Amplifier I.C., amp, 13-25 GHz, Die RoHS: Compliant | 0 |
|
$109.9400 / $125.2700 | Order Now |
|
Analog Devices Inc | I.C., amp, 13-25 GHz, Die Package Multiple: 2 | 1 |
|
$80.4000 / $121.9190 | Buy Now |
|
Rochester Electronics | HMC342G - I.C., amp, 13-25 GHz, Die RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$84.6300 / $105.7900 | Buy Now |
DISTI #
HMC342-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$105.1400 / $120.6000 | Buy Now |
Part Details for HMC342-SX
HMC342-SX CAD Models
HMC342-SX Part Data Attributes
|
HMC342-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC342-SX
Analog Devices Inc
HMC342-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
HMC342-SX Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the HMC342-SX's performance. It's recommended to follow Analog Devices' application note AN-1369, which provides guidelines for PCB layout, component placement, and thermal management to minimize noise and ensure optimal performance.
-
The HMC342-SX requires a low-noise voltage regulator to ensure optimal performance. A low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) is recommended. The ADP7102 or ADP7158 from Analog Devices are suitable options. Make sure to follow the voltage regulator's datasheet and application notes for proper implementation.
-
The HMC342-SX is rated for operation from -40°C to 85°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat sinking and thermal management to maintain optimal performance and reliability.
-
The HMC342-SX requires calibration for optimal accuracy. A calibration procedure is provided in the datasheet, which involves applying a known input signal and adjusting the device's internal registers to achieve the desired accuracy. It's recommended to follow the calibration procedure carefully to ensure optimal performance.
-
The HMC342-SX is designed to operate with input signals ranging from -10 dBm to 10 dBm. However, the optimal input signal range depends on the specific application and desired performance. It's recommended to consult the datasheet and application notes for more information on input signal range and gain settings.