-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC284AMS8GE by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1617
|
Newark | Rf Switch, Spdt, 3.5Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:3.5Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC284AMS8GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$2.2800 / $5.8800 | Buy Now |
DISTI #
505-HMC284AMS8GE-ND
|
DigiKey | IC RF SWITCH SPDT 3.5GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
542 In Stock |
|
$2.7415 / $4.3600 | Buy Now |
DISTI #
584-HMC284AMS8GE
|
Mouser Electronics | RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz RoHS: Compliant | 2650 |
|
$2.3000 / $4.4100 | Buy Now |
|
Analog Devices Inc | SPDT, Hi Isolation Switch , DC Package Multiple: 1 | 112 |
|
$2.2250 / $5.8800 | Buy Now |
|
Rochester Electronics | SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max RoHS: Compliant Status: Active Min Qty: 1 | 742 |
|
$1.8700 / $2.3400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
HMC284AMS8GE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 266 |
|
$2.4200 / $2.6700 | Buy Now |
|
Vyrian | RF & Microwave | 619 |
|
RFQ | |
|
Win Source Electronics | Non-Reflective Design | IC RF SWITCH SPDT 3.5GHZ 8MSOP | 9533 |
|
$1.4472 / $1.8688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC284AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC284AMS8GE
Analog Devices Inc
SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 29 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.91 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.12 |
This table gives cross-reference parts and alternative options found for HMC284AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC284AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC284AMS8GETR | Analog Devices Inc | $2.8533 | SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz | HMC284AMS8GE vs HMC284AMS8GETR |
HMC284AMS8GTR | Analog Devices Inc | Check for Price | SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz | HMC284AMS8GE vs HMC284AMS8GTR |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using thermal pads and a heat sink if necessary.
Use a low-loss PCB material, optimize the component placement, and ensure a good 50-ohm impedance match. Also, use a high-quality, low-ESR decoupling capacitor.
Use a pi-network or a T-network topology for input and output matching. The exact component values depend on the specific application and frequency range.
Use a low-noise amplifier stage, optimize the biasing and matching networks, and ensure a good noise floor by using a low-noise voltage regulator and decoupling capacitors.
The recommended operating temperature range is -40°C to +85°C. However, the device can operate up to +105°C with reduced performance and reliability.