Part Details for HMC263 by Hittite Microwave Corp
Results Overview of HMC263 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC263 Information
HMC263 by Hittite Microwave Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC263
HMC263 CAD Models
HMC263 Part Data Attributes
|
HMC263
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC263
Hittite Microwave Corp
Wide Band Low Power Amplifier, 24000MHz Min, 36000MHz Max, 1 Func, GAAS, 2.48 X 1.33 MM, 0.10 MM HEIGHT, DIE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 36000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 58 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC263
This table gives cross-reference parts and alternative options found for HMC263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMA20312BT1 | Freescale Semiconductor | Check for Price | InGaP HBT Linear Amplifier, 1800-2200 MHz, 27.2 dB, 30.5 dBm | HMC263 vs MMA20312BT1 |
HMC462 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.12 X 1.38 MM, 0.10 MM, DIE-3 | HMC263 vs HMC462 |
HMC-ALH476 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 14000MHz Min, 27000MHz Max, 1 Func, GAAS, 2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6 | HMC263 vs HMC-ALH476 |
RF3223 | RF Micro Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | HMC263 vs RF3223 |
HMC463 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.05 X 1.29 MM, 0.10 MM HEIGHT, GP-2, DIE-5 | HMC263 vs HMC463 |
HMC441LC3B | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | HMC263 vs HMC441LC3B |
HMC463LP5 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, 32 PIN | HMC263 vs HMC463LP5 |
HMC462LP5E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN | HMC263 vs HMC462LP5E |
HMC463LP5E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, 32 PIN | HMC263 vs HMC463LP5E |
HMC463LH250 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN | HMC263 vs HMC463LH250 |