-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 GHz to 12 GHz GaAs, MMIC, Fundamental Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC220BMS8GETR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC220BMS8GECT-ND
|
DigiKey | 5-12 GHZ DBL-BAL MIXER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
784 In Stock |
|
$9.7409 / $14.4300 | Buy Now |
DISTI #
584-HMC220BMS8GETR
|
Mouser Electronics | RF Mixer 5-12 GHz DBL-BAL Mixer RoHS: Compliant | 240 |
|
$8.9400 / $16.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC220BMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC220BMS8GETR
Analog Devices Inc
5 GHz to 12 GHz GaAs, MMIC, Fundamental Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC220BMS8GETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise and ripple.
The HMC220BMS8GETR can operate up to 2.5 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout and components.
The HMC220BMS8GETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched to the HMC220BMS8GETR's input impedance.
The typical power consumption of the HMC220BMS8GETR is around 1.5W, but this can vary depending on the operating frequency, supply voltage, and output load.