-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC DBL-BAL Mixer, 3.5 - 8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC218BMS8GETR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1605
|
Newark | Rf Mixer, 1 Channel, 8Ghz, Msop-Ep-8, Frequency Min:3.5Ghz, Frequency Max:8Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC218BMS8GETR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 579 |
|
$4.2900 / $7.8000 | Buy Now |
DISTI #
1127-3480-1-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$4.8713 / $7.4600 | Buy Now |
DISTI #
584-HMC218BMS8GETR
|
Mouser Electronics | RF Mixer Double-Balanced Mixer, 4.5 - 6 GHz RoHS: Compliant | 792 |
|
$4.4000 / $9.3500 | Buy Now |
|
Analog Devices Inc | Double-Balanced Mixer, 4.5 – 6 Min Qty: 1 Package Multiple: 500 | 1700 |
|
$4.8713 / $7.4600 | Buy Now |
DISTI #
26619621
|
Verical | Up/Down Conv Mixer 8GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$4.0629 | Buy Now |
DISTI #
HMC218BMS8GETR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.2200 / $4.2700 | Buy Now |
|
Win Source Electronics | IC MMIC MIXER DBL-BAL 8MSOP / Up/Down Conv Mixer 8GHz 8-Pin MSOP EP T/R | 5001 |
|
$3.2652 / $4.8972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC218BMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC218BMS8GETR
Analog Devices Inc
GaAs MMIC DBL-BAL Mixer, 3.5 - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity and heat dissipation by using a heat sink or thermal pad.
Use the device's built-in power-down modes, reduce the operating frequency, and optimize the output voltage and current to minimize power consumption and heat generation.
Use a 50-ohm termination for the input and output signals, and consider using a series resistor and shunt capacitor for improved signal integrity and reduced reflections.
Use a shielded enclosure, ensure good grounding and bonding, and consider using EMI filters or absorbers to reduce radiation and susceptibility.
Use a high-speed oscilloscope and signal generator to measure the device's frequency response, gain, and noise figure. Consider using a network analyzer for S-parameter measurements.