-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC SOT26 SPDT Switch, DC - 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC197BE by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6559
|
Newark | Rf Switch, Spdt, 3Ghz, Sot-26, Frequency Min:0Hz, Frequency Max:3Ghz, Rf Ic Case Style:Sot-26, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC197BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$3.2300 / $5.1600 | Buy Now |
DISTI #
1127-2871-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
160 In Stock |
|
$3.1021 / $4.6900 | Buy Now |
DISTI #
584-HMC197BE
|
Mouser Electronics | RF Switch ICs Transmit/Receive (T/R) Switch, SPDT RoHS: Compliant | 284 |
|
$2.6700 / $4.6900 | Buy Now |
|
Analog Devices Inc | Transmit/Receive (T/R) Switch, Package Multiple: 1 | 1192 |
|
$3.1021 / $4.6900 | Buy Now |
DISTI #
26619618
|
Verical | RF Switch SPDT 0MHz to 3GHz 14dB 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 259 Package Multiple: 259 | Americas - 1036 |
|
$2.4277 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
HMC197BE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 196 |
|
$2.6200 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC197BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC197BE
Analog Devices Inc
GaAs MMIC SOT26 SPDT Switch, DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.04 |
This table gives cross-reference parts and alternative options found for HMC197BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC197BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC197ATR | Hittite Microwave Corp | Check for Price | SPDT, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, | HMC197BE vs HMC197ATR |
HMC197B | Analog Devices Inc | Check for Price | 0MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.1dB INSERTION LOSS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC197BE vs HMC197B |
HMC197AETR | Hittite Microwave Corp | Check for Price | SPDT, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS | HMC197BE vs HMC197AETR |
HMC197AE | Hittite Microwave Corp | Check for Price | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC197BE vs HMC197AE |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC197BE requires a single +5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
The HMC197BE can operate up to 18 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC197BE has a thermal pad on the bottom of the package. Ensure good thermal contact with a heat sink or a thermal pad on the PCB to dissipate heat.
The recommended drive level for the HMC197BE is -10 dBm to +10 dBm. Exceeding this range may result in reduced performance or damage to the device.