Part Details for HMC1190ALP6NETR by Analog Devices Inc
Results Overview of HMC1190ALP6NETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1190ALP6NETR Information
HMC1190ALP6NETR by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC1190ALP6NETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC1190A - Broadband High IP3 Dual Channel Downconverter w/ Fractional-N PLL & VCO, 0.7 - 3.8 GHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$12.5800 / $15.7200 | Buy Now |
Part Details for HMC1190ALP6NETR
HMC1190ALP6NETR CAD Models
HMC1190ALP6NETR Part Data Attributes
|
HMC1190ALP6NETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1190ALP6NETR
Analog Devices Inc
Broadband High IP3 Dual Channel Downconverter w/ Fractional-N PLL & VCO, 0.7 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-19 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DOWN CONVERTER |
HMC1190ALP6NETR Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout and thermal management guidelines in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency and high-power applications.
-
Analog Devices provides a troubleshooting guide in their application notes and datasheet. Additionally, engineers can use tools like oscilloscopes, signal generators, and logic analyzers to debug issues. It's also recommended to consult with Analog Devices' technical support team for assistance.
-
Analog Devices recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling and filtering. The specific values and configurations may vary depending on the application, but a general guideline is to use a 10uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, with a 100nF ceramic capacitor in series with the power supply lines.
-
Analog Devices provides guidelines for EMC and EMI compliance in their application notes and datasheet. Engineers should follow proper PCB layout and shielding techniques, use EMI filters and absorbers, and ensure that the device is operated within its specified frequency range and power levels.
-
The HMC1190ALP6NETR has a maximum junction temperature of 150°C. Engineers should derate the device's power handling and frequency range based on the operating temperature and other environmental factors. Analog Devices provides thermal derating factors and guidelines in their datasheet and application notes.