-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.41 GHz to 12.62 GHz MMIC VCO with Half Frequency Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1166LP5E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5943
|
Newark | Oscillator, 12.62Ghz, 5.25V, Lfcsp-Ep, Frequency:12.62Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC1166LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$32.7500 / $44.3800 | Buy Now |
DISTI #
1127-3287-ND
|
DigiKey | VCO 6.0075GHZ/12.015GHZ 2-13V Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$32.7534 / $44.3800 | Buy Now |
DISTI #
584-HMC1166LP5E
|
Mouser Electronics | VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz RoHS: Compliant | 309 |
|
$31.2400 / $41.7900 | Buy Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 11.42-12.62GH Package Multiple: 1 | 34 |
|
$19.2900 / $44.3800 | Buy Now |
DISTI #
26623729
|
Verical | Oscillator VCO 5705MHz to 6310MHz/ 11410MHz to 12620MHz 5V 32-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$29.0692 | Buy Now |
DISTI #
HMC1166LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 21 | 0 |
|
$30.2200 / $33.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1166LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1166LP5E
Analog Devices Inc
11.41 GHz to 12.62 GHz MMIC VCO with Half Frequency Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 325 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | -89 kHz | |
Operating Frequency-Max | 12620 MHz | |
Operating Frequency-Min | 11410 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | 10 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the output current.
The HMC1166LP5E can operate from -40°C to 85°C, but the device's performance may degrade at extreme temperatures.
Yes, but ensure the device is properly bypassed and decoupled to minimize noise and ripple. Additionally, consider the device's power handling capabilities and thermal management.
Check the PCB layout, decoupling, and biasing. Ensure the device is properly terminated and the output is properly loaded. Use an oscilloscope to analyze the output waveform and identify any issues.