Part Details for HMC1133LP5ETR by Analog Devices Inc
Results Overview of HMC1133LP5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1133LP5ETR Information
HMC1133LP5ETR by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HMC1133LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1133LP5ETR-ND
|
DigiKey | RF IC DIGITAL PHASE SHIFTER Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$99.3204 | Buy Now |
DISTI #
584-HMC1133LP5ETR
|
Mouser Electronics | Phase Detectors / Shifters 5.2-5.9 GHz, 6-bit digital phase shifter RoHS: Compliant | 0 |
|
$99.3200 | Order Now |
|
Analog Devices Inc | 5.2-5.9 GHz, 6-bit digital pha Min Qty: 500 Package Multiple: 500 | 2000 |
|
$69.2100 / $123.7100 | Buy Now |
DISTI #
26623838
|
Verical | Phase Shifter Digital 4800MHz to 6200MHz 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$99.6604 | Buy Now |
DISTI #
HMC1133LP5ETR
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$103.6100 / $104.9600 | Buy Now |
Part Details for HMC1133LP5ETR
HMC1133LP5ETR CAD Models
HMC1133LP5ETR Part Data Attributes
|
HMC1133LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1133LP5ETR
Analog Devices Inc
GaAs MMIC 6-BIT Digital Phase Shifter, 4.8 - 6.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
HMC1133LP5ETR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC1133LP5ETR involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing signals under the device.
-
The HMC1133LP5ETR requires calibration to achieve optimal performance. This can be done by following the calibration procedure outlined in the datasheet, which involves applying a known magnetic field and adjusting the device's internal registers accordingly. It's also recommended to consult with Analog Devices' application notes and technical support for specific guidance on calibration for your application.
-
The HMC1133LP5ETR is rated for operation from -40°C to +125°C, but it's recommended to operate the device within a narrower temperature range (e.g., 0°C to 85°C) for optimal performance and reliability.
-
The HMC1133LP5ETR is highly sensitive to magnetic fields, which can affect its performance. To mitigate this, it's recommended to use shielding, such as a mu-metal shield, to reduce external magnetic interference. Additionally, it's important to keep the device away from ferromagnetic materials and to use a proper PCB layout to minimize magnetic field coupling.
-
The HMC1133LP5ETR requires a stable power supply to operate correctly. It's recommended to use a low-ESR capacitor (e.g., 100 nF) in close proximity to the device's power pins to decouple the power supply. Additionally, it's recommended to use a voltage regulator with low noise and high power supply rejection ratio (PSRR) to minimize power supply noise.