-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMS Power Detector & Envelope Tracker, DC - 3.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1120LP4E by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1593
|
Newark | Power Detector, 3.9Ghz, 1Db, Qfn-Ep-24, Frequency Min:100Mhz, Frequency Max:3.9Ghz, Input Power Min:-62Dbm, Input Power Max:10Dbm, Sensitivity:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:3.15V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1120LP4E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8800 / $19.0100 | Buy Now |
DISTI #
1127-3098-ND
|
DigiKey | IC RF DETECT 0HZ-3.9GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
120 In Stock |
|
$12.6782 / $18.0600 | Buy Now |
DISTI #
584-HMC1120LP4E
|
Mouser Electronics | RF Detector RMS pow Det , w/ Peak Hold, DC - 3.9 GHz RoHS: Compliant | 65 |
|
$11.1000 / $18.3300 | Buy Now |
|
Analog Devices Inc | RMS pow Det , w/ Peak Hold, DC Package Multiple: 1 | 24 |
|
$8.5800 / $19.0100 | Buy Now |
DISTI #
HMC1120LP4E
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 58 | 0 |
|
$11.2200 / $11.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1120LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1120LP4E
Analog Devices Inc
RMS Power Detector & Envelope Tracker, DC - 3.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC1120LP4E requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 10uF and 100nF capacitors. The Vcc pin should be connected to a 5V power supply, and the Vee pin should be connected to ground.
The HMC1120LP4E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
To minimize the noise figure, ensure the input signal is properly matched to the device, use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
The recommended input impedance is 50 ohms, and the recommended output impedance is also 50 ohms. Ensure the input and output are properly matched to minimize reflections and ensure optimal performance.