-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation, Silicon SPDT, Nonreflective Switch, 9 kHz to 13.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1118LP3DETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8237
|
Newark | Rf Switch, Spdt, Silicon, 13Ghz, Frequency Min:9Khz, Frequency Max:13Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC1118LP3DETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$12.7100 / $17.4700 | Buy Now |
DISTI #
505-HMC1118LP3DETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 13GHZ 16LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$12.2556 / $17.4700 | Buy Now |
DISTI #
584-HMC1118LP3DETR
|
Mouser Electronics | RF Switch ICs SPDT Main Ver. w/27dBm handling a. term RoHS: Compliant | 2562 |
|
$12.5100 / $19.4700 | Buy Now |
|
Analog Devices Inc | SPDT Main Ver. w/27dBm handlin Min Qty: 1 Package Multiple: 500 | 394 |
|
$7.6100 / $17.4700 | Buy Now |
DISTI #
HMC1118LP3DETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$10.8100 / $10.9500 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
|
Cytech Systems Limited | HIGH ISOLATION SILICON SPDT NONREFLECTIV | 259 |
|
RFQ | |
|
LCSC | 9kHz13GHz 50dB LFCSP-16(3x3) RF Switches ROHS | 90 |
|
$6.2220 / $9.2809 | Buy Now |
|
Vyrian | RF & Microwave | 630 |
|
RFQ | |
|
Win Source Electronics | High Isolation, Silicon SPDT, Nonrefective Switch, 9 kHz to 13.0 GHz | IC RF SWITCH SPDT 13GHZ 16LFCSP | 9670 |
|
$4.2351 / $5.4702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1118LP3DETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1118LP3DETR
Analog Devices Inc
High Isolation, Silicon SPDT, Nonreflective Switch, 9 kHz to 13.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 37 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 2.7 µs | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +3.3/-2.5 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC1118LP3DETR requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC1118LP3DETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
To minimize the noise figure, ensure the device is properly biased, use a low-noise power supply, and minimize the length of the input and output traces. Additionally, use a high-quality PCB material and ensure good thermal management.
No, the HMC1118LP3DETR is not designed for switching applications. It is a linear amplifier and should only be used in linear applications.