Part Details for HMC1113LP5ETR by Analog Devices Inc
Results Overview of HMC1113LP5ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1113LP5ETR Information
HMC1113LP5ETR by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC1113LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1113LP5ECT-ND
|
DigiKey | IC MMIC I/Q DOWNCONVERTER 32SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$57.2750 / $82.7600 | Buy Now |
DISTI #
584-HMC1113LP5ETR
|
Mouser Electronics | Up-Down Converters I/Q D/C Ku-band RoHS: Compliant | 313 |
|
$57.2700 / $82.7600 | Buy Now |
DISTI #
V72:2272_06225860
|
Arrow Electronics | Up/Down Conv Mixer 16GHz 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 147 |
|
$58.7600 / $69.1300 | Buy Now |
|
Analog Devices Inc | I/Q D/C Ku-band Min Qty: 1 Package Multiple: 500 | 595 |
|
$43.5300 / $82.7600 | Buy Now |
DISTI #
69863735
|
Verical | Up/Down Conv Mixer 16GHz 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 147 |
|
$58.7600 / $69.1300 | Buy Now |
DISTI #
HMC1113LP5ETR
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$59.9100 / $60.7000 | Buy Now |
|
Cytech Systems Limited | IC MMIC I/Q DOWNCONVERTER 32SMD | 500 |
|
RFQ | |
|
Win Source Electronics | IC MMIC I/Q DOWNCONVERTER 32SMD | 185 |
|
$53.3776 / $80.0664 | Buy Now |
Part Details for HMC1113LP5ETR
HMC1113LP5ETR CAD Models
HMC1113LP5ETR Part Data Attributes
|
HMC1113LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1113LP5ETR
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 10 - 16 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DOWN CONVERTER |
HMC1113LP5ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors. Use a voltage regulator to maintain a stable voltage supply. The recommended bias voltage is 5V, but the device can operate from 3.3V to 5.5V.
-
The maximum power dissipation of the HMC1113LP5ETR is 1.4W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the HMC1113LP5ETR can be used in switching power supply applications. However, ensure proper filtering and decoupling to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
Common issues include oscillations, instability, and overheating. Troubleshoot by checking the PCB layout, power supply, and biasing. Use an oscilloscope to check for oscillations and ensure proper decoupling and filtering.