Part Details for HMC1084LC4TR by Analog Devices Inc
Results Overview of HMC1084LC4TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1084LC4TR Information
HMC1084LC4TR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC1084LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2844-1-ND
|
DigiKey | IC RF SWITCH SP4T 30GHZ 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107 In Stock |
|
$28.2625 / $43.5100 | Buy Now |
DISTI #
584-HMC1084LC4TR
|
Mouser Electronics | RF Switch ICs Switch, SP4T RoHS: Compliant | 58 |
|
$28.2600 / $33.7100 | Buy Now |
DISTI #
V72:2272_06225492
|
Arrow Electronics | RF Switch SP4T 23GHz to 30GHz 21dB 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1839 Container: Cut Strips | Americas - 65 |
|
$30.3500 / $30.8700 | Buy Now |
|
Analog Devices Inc | Switch, SP4T Min Qty: 1 Package Multiple: 100 | 2222 |
|
$22.6100 / $43.5100 | Buy Now |
DISTI #
29450651
|
Verical | RF Switch SP4T 23GHz to 30GHz 21dB 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2200 |
|
$27.9654 | Buy Now |
Part Details for HMC1084LC4TR
HMC1084LC4TR CAD Models
HMC1084LC4TR Part Data Attributes
|
HMC1084LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1084LC4TR
Analog Devices Inc
GaAs MMIC SP4T Reflective Switch, 23 - 30 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.5 dB | |
Isolation-Min | 21 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.053 µs | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | -3 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.78 |
Alternate Parts for HMC1084LC4TR
This table gives cross-reference parts and alternative options found for HMC1084LC4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1084LC4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC1084LC4 | Analog Devices Inc | Check for Price | GaAs MMIC SP4T Reflective Switch, 23 - 30 GHz | HMC1084LC4TR vs HMC1084LC4 |
HMC944LC4TR | Analog Devices Inc | Check for Price | RF/MICROWAVE SGL POLE FOUR THROW SWITCH | HMC1084LC4TR vs HMC944LC4TR |
HMC1084LC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc pin is connected to a stable voltage source, and the Vee pin is connected to a stable ground. Use a 0.1uF decoupling capacitor between Vcc and Vee, and a 10uF capacitor between Vcc and ground.
-
The HMC1084LC4TR can operate from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
Check the PCB layout for noise coupling, ensure proper decoupling, and verify the power supply is stable. Use an oscilloscope to measure the output waveform and check for signs of oscillation or instability.
-
Yes, the HMC1084LC4TR can be used in switching regulator applications, but ensure the device is properly biased and the output is filtered to minimize noise and ripple.