Part Details for HMC1044LP3ETR by Analog Devices Inc
Results Overview of HMC1044LP3ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1044LP3ETR Information
HMC1044LP3ETR by Analog Devices Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HMC1044LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC1044 - Programmable Harmonic Low Pass Filter, 1 - 3 GHz 3 dB Bandwidth RoHS: Compliant Status: Obsolete Min Qty: 1 | 3829 |
|
$7.0200 / $8.7700 | Buy Now |
Part Details for HMC1044LP3ETR
HMC1044LP3ETR CAD Models
HMC1044LP3ETR Part Data Attributes
|
HMC1044LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1044LP3ETR
Analog Devices Inc
Programmable Harmonic Low Pass Filter, 1 - 3 GHz 3 dB Bandwidth
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Average Input Power | 0.063 W | |
Center or Cutoff Frequency (fo/fc) | 2042.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e3 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.1 mm |
HMC1044LP3ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode choke or a ferrite bead to filter the power supply lines.
-
The HMC1044LP3ETR requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the device. The device also requires a bias voltage (Vbias) of 1.65V to 2.75V, which can be generated using a voltage divider or a dedicated voltage regulator.
-
The HMC1044LP3ETR can support data rates up to 10.3125 Gbps. However, the actual data rate achievable depends on the system design, PCB layout, and signal integrity.
-
Use an oscilloscope to check the signal integrity and eye diagram. Verify the power supply and bias voltage are within the recommended range. Check for signal reflections, crosstalk, and electromagnetic interference (EMI). Use a signal generator to test the device's response to different input signals.
-
Yes, the HMC1044LP3ETR is designed for differential signaling applications. It has a differential input stage and can be used in applications such as SATA, PCIe, and 10GbE.