-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
67 dB SMT SDLVA, 0.5 - 18.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8233
|
Newark | Video Amplifier, 1Amplifier, Qfn-Ep, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:-, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:-, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices HMC1013LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2,395.9400 | Buy Now |
DISTI #
1127-1661-ND
|
DigiKey | IC AMP RAD 500MHZ-18.5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1 In Stock |
|
$2,551.1000 | Buy Now |
DISTI #
584-HMC1013LP4E
|
Mouser Electronics | Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz RoHS: Compliant | 3 |
|
$2,388.9000 | Buy Now |
DISTI #
E54:1762_08341097
|
Arrow Electronics | Successive Detection Log Video Amplifier 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1 |
|
$2,261.3300 / $2,332.2600 | Buy Now |
|
Analog Devices Inc | 67 dB SMT SDLVA, 0.5 - 18.5 GH Package Multiple: 1 | 8285 |
|
$1,357.4700 / $2,388.2800 | Buy Now |
DISTI #
26619442
|
Verical | Successive Detection Log Video Amplifier 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8284 |
|
$2,403.2957 | Buy Now |
DISTI #
HMC1013LP4E
|
Richardson RFPD | SUCCESSIVE DETECTION LOG VIDEO AMPLIFIER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$2,436.0500 / $2,598.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1013LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1013LP4E
Analog Devices Inc
67 dB SMT SDLVA, 0.5 - 18.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC1013LP4E requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
The HMC1013LP4E can operate up to 13.2 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
Use a low-noise power supply, minimize the length of the input traces, and use a high-quality input matching network to minimize reflections and optimize the noise figure.
Yes, the HMC1013LP4E can be used in a push-pull configuration to improve the output power and reduce the distortion. However, this requires careful design and layout to ensure proper balancing and matching.