Part Details for HMC1002 by Honeywell Microelectronics & Precision Sensors
Results Overview of HMC1002 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1002 Information
HMC1002 by Honeywell Microelectronics & Precision Sensors is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for HMC1002
HMC1002 CAD Models
HMC1002 Part Data Attributes
|
HMC1002
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HMC1002
Honeywell Microelectronics & Precision Sensors
Magnetoresistive Sensor, -.2mT Min, 0.2mT Max, Plastic/epoxy, Rectangular, 20 Pin, Surface Mount, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
Body Breadth | 7.3405 mm | |
Body Height | 2.5655 mm | |
Body Length or Diameter | 12.802 mm | |
Magnetic Field Range-Max | 0.2 mT | |
Magnetic Field Range-Min | -0.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP20,.4 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |