-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC0402JT47M0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0402JT47M0CT-ND
|
DigiKey | RES 47M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30422 In Stock |
|
$0.0379 / $0.2700 | Buy Now |
DISTI #
HMC0402JT47M0
|
Avnet Americas | - Tape and Reel (Alt: HMC0402JT47M0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0389 | Buy Now |
DISTI #
708-HMC0402JT47M0
|
Mouser Electronics | Thick Film Resistors - SMD 47MOhms 0402 0.063W 5% High Value RoHS: Compliant | 7689 |
|
$0.0390 / $0.2900 | Buy Now |
DISTI #
V72:2272_07062495
|
Arrow Electronics | Res Thick Film 0402 47M Ohm 5% 0.063W(1/16W) ±400ppm/°C Pad SMD T/R Min Qty: 552 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2142 Container: Cut Strips | Americas - 552 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60000 Factory Stock |
|
$0.0366 / $0.0429 | Buy Now |
DISTI #
33698260
|
Verical | Res Thick Film 0402 47M Ohm 5% 0.063W(1/16W) ±400ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.1453 / $0.1709 | Buy Now |
|
Future Electronics | RES 47M OHM 5% 1/16W 0402 Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0385 / $0.0400 | Buy Now |
|
NAC | RESISTOR, 0402, 47 Mohm, 5%, 0.063W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0750 / $0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60000 Factory Stock |
|
$0.0366 / $0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0402JT47M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0402JT47M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HMC0402JT47M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0402JT47M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0402L6J4705SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000000ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0402, | HMC0402JT47M0 vs MC0402L6J4705SE |
The recommended land pattern for the HMC0402JT47M0 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Handle the HMC0402JT47M0 by the edges or the body, avoiding touching the component's terminals or pads to prevent damage from electrostatic discharge (ESD).
The maximum reflow temperature for the HMC0402JT47M0 is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds.
Yes, the HMC0402JT47M0 is suitable for high-frequency applications up to 1 GHz, but the inductor's performance may degrade at higher frequencies due to skin effect and proximity effect.
The optimal operating frequency for the HMC0402JT47M0 depends on the specific application and circuit design. Consult the datasheet and application notes for guidance on selecting the optimal frequency.