-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC0402FT20M0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HMC0402FT20M0CT-ND
|
DigiKey | RES 20M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7315 In Stock |
|
$0.0271 / $0.2100 | Buy Now |
DISTI #
HMC0402FT20M0
|
Avnet Americas | - Tape and Reel (Alt: HMC0402FT20M0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0273 | Buy Now |
DISTI #
708-HMC0402FT20M0
|
Mouser Electronics | Thick Film Resistors - SMD 20MOhms 0402 0.063W 1% High Value RoHS: Compliant | 21680 |
|
$0.0260 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0238 / $0.0279 | Buy Now |
DISTI #
32399395
|
Verical | Res Thick Film 0402 20M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1111 | Buy Now |
|
NAC | RESISTOR, 0402, 20 Mohm, 1%, 0.063W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0488 / $0.0650 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0238 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0402FT20M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0402FT20M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HMC0402FT20M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0402FT20M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0402L6F2005SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | HMC0402FT20M0 vs MC0402L6F2005SE |
The recommended land pattern for the HMC0402FT20M0 can be found in the Stackpole Electronics Inc. application note AN-0402, which provides detailed guidelines for PCB layout and assembly.
To prevent damage, it is recommended to handle the HMC0402FT20M0 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats during assembly. Additionally, follow the JEDEC standard J-STD-033 for handling and storage of moisture-sensitive devices.
The maximum allowable voltage derating for the HMC0402FT20M0 is typically 10% to 20% below the rated voltage, depending on the specific application and environmental conditions. However, it is recommended to consult with Stackpole Electronics Inc. or a qualified engineer for specific guidance on voltage derating.
Yes, the HMC0402FT20M0 is designed for high-frequency applications up to 1 GHz. However, it is essential to follow the recommended PCB layout and assembly guidelines to minimize parasitic inductance and ensure optimal performance.
The typical lead time for the HMC0402FT20M0 can vary depending on the quantity, packaging, and shipping location. It is recommended to check with authorized distributors or Stackpole Electronics Inc. for the most up-to-date lead time information.