Part Details for HMB1131F01P by TE Connectivity
Results Overview of HMB1131F01P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMB1131F01P Information
HMB1131F01P by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HMB1131F01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMB1131F01P-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 16 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.6056 | Buy Now |
DISTI #
655-HMB1131F01P
|
Mouser Electronics | Low Signal Relays - PCB HMB1131F01P=M39016/22-021P RoHS: Not Compliant | 0 |
|
$212.5800 | Order Now |
|
Onlinecomponents.com | HMB1131F01P=M39016/22-021P | 0 |
|
$174.9800 / $325.7800 | Buy Now |
|
Master Electronics | HMB1131F01P=M39016/22-021P | 0 |
|
$174.9800 / $325.7800 | Buy Now |
Part Details for HMB1131F01P
HMB1131F01P CAD Models
HMB1131F01P Part Data Attributes
|
HMB1131F01P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMB1131F01P
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |